
Product Information
Product Overview
MTFC64GAZAQHD-WT is an e.MMC memory device. It is a communication and mass data storage solution that includes a Multimedia Card (MMC) interface, a NAND flash component, and a controller on an advanced 12-signal bus, compliant with the MMC system specification. Its cost-efficiency, compact package sizes, and high reliability make it an ideal choice for automotive applications, including information and entertainment systems, navigation tools, advanced driving assistance systems, and various industrial and portable products. The non-volatile e.MMC requires no power to maintain stored data, delivers high performance across a wide range of operating temperatures, and resists shock and vibration disruption.
- 64G density, 256Gb NAND component
- JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
- VCC range from 2.7 to 3.6V, advanced 12-signal interface, reliable write
- ×1, ×4, and ×8 I/Os, selectable by host, HS200/HS400 mode, background operation
- e.MMC I/F boot frequency range from 0 to 52MHz, e.MMC I/F clock frequency range from 0 to 200MHz
- Command queue, BKOPS control, temporary write protection, sleep notification
- Boot operation (high-speed boot), sleep mode, replay-protected memory block (RPMB)
- Hardware reset signal, multiple partitions with enhanced attribute
- High-priority interrupt, data strobe pin, field firmware update, device health report
- 153-ball VFBGA package, operating temperature range from -25 to +85°C
Technical Specifications
eMMC NAND
64GB
-
Parallel
VFBGA
200MHz
-
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
64GB
-
Parallel
VFBGA
153Pins
200MHz
2.7V
-
-25°C
3.3V eMMC NAND Flash Memories
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
