Product Information
Product Overview
MTFC4GACAJCN-4M IT is a e·MMC™ memory in a 153-ball VFBGA package. Micron e.MMC is a communication and mass data storage device that includes a MultiMediaCard (MMC) interface, a NAND Flash component, and a controller on an advanced 11-signal bus, which is compliant with the MMC system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for industrial applications like infrastructure and networking equipment, PC and servers, a variety of other industrial products. The nonvolatile e.MMC draws no power to maintain stored data, delivers high performance across a wide range of operating temperatures, and resists shock and vibration disruption.
- MultiMediaCard (MMC) controller and NAND Flash
- 4GB density
- VCC: 2.7–3.6V, VCCQ (dual voltage): 1.7–1.95V; 2.7–3.6V
- Operating temperature range from -40˚C to +85˚C
- JEDEC/MMC standard version 5.0-compliant
Technical Specifications
eMMC NAND
32Gbit
4G x 8bit
Parallel
VFBGA
200MHz
-
3.6V
Surface Mount
85°C
No SVHC (17-Dec-2015)
32Gbit
4G x 8bit
Parallel
VFBGA
153Pins
200MHz
2.7V
-
-40°C
3.3V eMMC NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate