Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC32GBCAQTC-IT
Newark Part No.27AM6365
Product Range3.3V eMMC NAND Flash Memories
Your Part Number
454 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.230 |
| 5+ | $45.960 |
| 10+ | $44.640 |
| 25+ | $43.980 |
| 50+ | $43.330 |
| 100+ | $40.740 |
Price for:Each
Minimum: 1
Multiple: 1
$47.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC32GBCAQTC-IT
Newark Part No.27AM6365
Product Range3.3V eMMC NAND Flash Memories
Flash Memory TypeeMMC NAND
Memory Density32GB
Memory Configuration32G x 8bit
InterfaceseMMC 5.1
IC Case / PackageLFBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range3.3V eMMC NAND Flash Memories
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Configuration
32G x 8bit
IC Case / Package
LFBGA
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
Memory Density
32GB
Interfaces
eMMC 5.1
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate