Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC32GAKAEJP-AIT
Newark Part No.80AH7122
Product Range3.3V eMMC NAND Flash Memories
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC32GAKAEJP-AIT
Newark Part No.80AH7122
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeeMMC NAND
Memory Density256Gbit
Memory Size256Gbit
Memory Configuration32G x 8bit
Flash Memory Configuration32G x 8bit
InterfacesParallel
IC Interface TypeParallel
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Clock Frequency200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Supply Voltage Nom-
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range3.3V eMMC NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Size
256Gbit
Flash Memory Configuration
32G x 8bit
IC Interface Type
Parallel
Memory Case Style
VFBGA
Clock Frequency Max
200MHz
Access Time
-
Supply Voltage Max
3.6V
Supply Voltage Nom
-
IC Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Memory Density
256Gbit
Memory Configuration
32G x 8bit
Interfaces
Parallel
IC Case / Package
VFBGA
No. of Pins
153Pins
Clock Frequency
200MHz
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
3.3V eMMC NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate