
| Quantity | Price |
|---|---|
| 1+ | $35.380 |
Product Information
Product Overview
MTFC16GAPALNA-AIT is an e.MMC Memory. It is a communication and mass data storage device that includes a MultiMediaCard (MMC) interface, a NAND Flash component, and a controller on an advanced 12-signal bus, which is compliant with the MMC system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for automotive applications, including information and entertainment, navigation tools, advanced driving assistance systems, and a variety of other industrial and portable products. The nonvolatile e.MMC draws no power to maintain stored data, delivers high performance across a wide range of operating temperatures, and resists shock and vibration disruption.
- 16G density, 128Gb NAND component, sleep notification, background operation, reliable write
- JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
- Advanced 12-signal interface, ×1, ×4, and ×8 I/Os, selectable by host, field firmware update
- e.MMC I/F boot frequency range from 0 to 52MHz
- e.MMC I/F clock frequency range from 0 to 200MHz
- Command queue, BKOPS control, temporary write protection, boot operation (high-speed boot)
- Sleep mode, replay-protected memory block (RPMB), hardware reset signal, data strobe pin
- Multiple partitions with enhanced attribute, permanent and power-on write protection
- Field firmware update (FFU), device health report, sleep notification, reliable write
- 100-ball TBGA package, operating temperature range from -40°C to +85°C
Technical Specifications
eMMC NAND
128Gbit
16G x 8bit
Parallel
TBGA
200MHz
-
3.6V
Surface Mount
85°C
No SVHC (17-Jan-2023)
128Gbit
16G x 8bit
Parallel
TBGA
100Pins
200MHz
2.7V
-
-40°C
3.3V eMMC NAND Flash Memories
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
