Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFC128GBGBCTD-AITCopy
Newark Part No.11AN6827
Product Range1.2V UFS NAND Flash Memories
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $317.240 |
Price for:Each
Minimum: 1
Multiple: 1
$317.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC128GBGBCTD-AITCopy
Newark Part No.11AN6827
Product Range1.2V UFS NAND Flash Memories
Flash Memory TypeUFS NAND
Memory Density128GB
Memory Configuration128G x 8bit
Interfaces-
IC Case / PackageTFBGA
No. of Pins153Pins
Clock Frequency Max-
Access Time-
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range1.2V UFS NAND Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
UFS NAND
Memory Configuration
128G x 8bit
IC Case / Package
TFBGA
Clock Frequency Max
-
Supply Voltage Min
1.14V
Supply Voltage Nom
1.2V
Operating Temperature Min
-40°C
Product Range
1.2V UFS NAND Flash Memories
Memory Density
128GB
Interfaces
-
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
1.26V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
