
| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MTFC128GAZAQJP-ITCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 13AJ3110 |
| Product Range | 3.3V eMMC NAND Flash Memories |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $87.050 |
Product Information
| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MTFC128GAZAQJP-ITCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 13AJ3110 |
| Product Range | 3.3V eMMC NAND Flash Memories |
| Flash Memory Type | eMMC NAND |
| Memory Density | 128GB |
| Memory Size | 128GB |
| Memory Configuration | - |
| Flash Memory Configuration | - |
| Interfaces | Parallel |
| IC Interface Type | Parallel |
| Memory Case Style | VFBGA |
| IC Case / Package | VFBGA |
| No. of Pins | 153Pins |
| Clock Frequency | 200MHz |
| Clock Frequency Max | 200MHz |
| Access Time | - |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Supply Voltage Nom | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 95°C |
| Product Range | 3.3V eMMC NAND Flash Memories |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
MTFC128GAZAQJP-IT is an eMMC industrial communication and mass data storage device that includes a MultiMediaCard (MMC) interface, a NAND Flash component, and a controller on an advanced 12-signal bus, which is compliant with the MMC system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for automotive applications, including information and entertainment, navigation tools, advanced driving assistance systems, and a variety of other industrial and portable products. It features Replay-protected memory block (RPMB), multiple partitions with enhanced attribute, permanent and power-on write protection, data strobe pin, Field firmware update (FFU), device health report, sleep notification, background operation, reliable write, discard and sanitize, power-off notification, backward compatible with previous MMC, ECC and block management implemented, enhanced strobe and extended reflow capability.
- 128GB NAND density
- JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
- VCC range from 2.7 to 3.6V and VCCQ from 1.70 to 1.95V
- Advanced 12-signal interface
- ×1, ×4, and ×8 I/Os, selectable by host
- 0 to 52MHz eMMC I/F boot frequency and 0 to 200MHz eMMC I/F clock frequency
- Command queue, BKOPS control, temporary write protection and boot operation (high-speed boot)
- Sleep mode, hardware reset signal, High-priority interrupt (HPI), data strobe pin
- 153-ball VFBGA (11.5mm × 13mm × 1.0mm) package
- Operating temperature range from -40°C to +95°C
Technical Specifications
| Flash Memory Type | eMMC NAND |
|---|---|
| Memory Size | 128GB |
| Flash Memory Configuration | - |
| IC Interface Type | Parallel |
| IC Case / Package | VFBGA |
| Clock Frequency | 200MHz |
| Access Time | - |
| Supply Voltage Max | 3.6V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 95°C |
| MSL | MSL 3 - 168 hours |
| Memory Density | 128GB |
|---|---|
| Memory Configuration | - |
| Interfaces | Parallel |
| Memory Case Style | VFBGA |
| No. of Pins | 153Pins |
| Clock Frequency Max | 200MHz |
| Supply Voltage Min | 2.7V |
| Supply Voltage Nom | - |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V eMMC NAND Flash Memories |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
