Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFC128GAJAECE-AITCopy
Newark Part No.80AH7065
Product Range3.3V eMMC NAND Flash Memories
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC128GAJAECE-AITCopy
Newark Part No.80AH7065
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeeMMC NAND
Memory Density1024Gbit
Memory Size1024Gbit
Memory Configuration128G x 8bit
Flash Memory Configuration128G x 8bit
InterfacesParallel
IC Interface TypeParallel
IC Case / PackageLFBGA
Memory Case StyleLFBGA
No. of Pins169Pins
Clock Frequency Max200MHz
Clock Frequency200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Max85°C
Product Range3.3V eMMC NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Size
1024Gbit
Flash Memory Configuration
128G x 8bit
IC Interface Type
Parallel
Memory Case Style
LFBGA
Clock Frequency Max
200MHz
Access Time
-
Supply Voltage Max
3.6V
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
1024Gbit
Memory Configuration
128G x 8bit
Interfaces
Parallel
IC Case / Package
LFBGA
No. of Pins
169Pins
Clock Frequency
200MHz
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Product Range
3.3V eMMC NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
