Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTEDFAE008SCA-1P2Copy
Newark Part No.80AH7058
Product RangeeU500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMTEDFAE008SCA-1P2Copy
Newark Part No.80AH7058
Product RangeeU500 Series
Technical Datasheet
Drive TypeInternal
Form Factor-
InterfacesUSB 3.1
Memory Capacity8GB
Flash Memory TypeSLC NAND
Encryption Type-
Sequential Read Speed120MB/s
Sequential Write Speed75MB/s
Random Read up to Speed3375000
Random Write up to Speed950000
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeeU500 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Drive Type
Internal
Interfaces
USB 3.1
Flash Memory Type
SLC NAND
Sequential Read Speed
120MB/s
Random Read up to Speed
3375000
Supply Voltage Nom
5V
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Form Factor
-
Memory Capacity
8GB
Encryption Type
-
Sequential Write Speed
75MB/s
Random Write up to Speed
950000
Operating Temperature Min
0°C
Product Range
eU500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
