Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTC36F2046S1PC48BA1
Newark Part No.25AK7922
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMTC36F2046S1PC48BA1
Newark Part No.25AK7922
Technical Datasheet
Memory Density64GB
Memory Speed2.4GHz
Module MemoryPC5-4800
Module Form Factor288-Pin DDR5 SDRAM RDIMM
Memory ApplicationServer RDIMM
Memory Configuration8G x 72bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Memory Density
64GB
Module Memory
PC5-4800
Memory Application
Server RDIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Speed
2.4GHz
Module Form Factor
288-Pin DDR5 SDRAM RDIMM
Memory Configuration
8G x 72bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate