Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTA4ATF51264AZ-3G2R1Copy
Newark Part No.40AJ0804
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA4ATF51264AZ-3G2R1Copy
Newark Part No.40AJ0804
Memory Density4GB
Memory Speed1.6GHz
Module MemoryPC4-3200
Module Form FactorDDR4 UDIMM
Memory ApplicationDesktop UDIMM
Memory Configuration512M x 16bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.2V
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory Density
4GB
Module Memory
PC4-3200
Memory Application
Desktop UDIMM
Supply Voltage Min
-
Supply Voltage Nom
1.2V
Operating Temperature Max
95°C
SVHC
To Be Advised
Memory Speed
1.6GHz
Module Form Factor
DDR4 UDIMM
Memory Configuration
512M x 16bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
