Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT62F768M32D2DS-023 AIT:B
Newark Part No.70AK6696
Your Part Number
465 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $192.600 |
| 5+ | $188.790 |
| 10+ | $184.790 |
| 25+ | $182.810 |
| 50+ | $180.860 |
| 100+ | $173.020 |
Price for:Each
Minimum: 1
Multiple: 1
$192.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F768M32D2DS-023 AIT:B
Newark Part No.70AK6696
DRAM TypeMobile LPDDR5
DRAM Density24Gbit
Memory Density24Gbit
Memory Configuration768M x 32bit
DRAM Memory Configuration768M x 32bit
Clock Frequency4.266GHz
Clock Frequency Max4.266GHz
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins-
Supply Voltage Nom1.05V
IC MountingSurface Mount
Access Time234ps
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
Mobile LPDDR5
Memory Density
24Gbit
DRAM Memory Configuration
768M x 32bit
Clock Frequency Max
4.266GHz
IC Case / Package
FBGA
Supply Voltage Nom
1.05V
Access Time
234ps
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
DRAM Density
24Gbit
Memory Configuration
768M x 32bit
Clock Frequency
4.266GHz
Memory Case Style
FBGA
No. of Pins
-
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability