Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT62F512M64D2CZ-026 WT:ECopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.86AK5765
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $469.200 |
Price for:Each
Minimum: 1
Multiple: 1
$469.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F512M64D2CZ-026 WT:ECopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.86AK5765
Technical Datasheet
DRAM TypeMobile LPDDR5
Memory Density4GB
Memory Configuration512M x 64bit
Clock Frequency Max3.75GHz
IC Case / PackageTFBGA
No. of Pins561Pins
Supply Voltage Nom1.05V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for MT62F512M64D2CZ-026 WT:E
1 Product Found
Technical Specifications
DRAM Type
Mobile LPDDR5
Memory Configuration
512M x 64bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.05V
Operating Temperature Min
-25°C
Product Range
-
Memory Density
4GB
Clock Frequency Max
3.75GHz
No. of Pins
561Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
