Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT62F1536M32D4DS-020AIT:DCopy
Newark Part No.49AM1903
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F1536M32D4DS-020AIT:DCopy
Newark Part No.49AM1903
DRAM TypeLPDDR5
Memory Density48Gbit
Memory Configuration1.5G x 32bit
Clock Frequency Max4.8GHz
IC Case / PackageTFBGA
No. of Pins315Pins
Supply Voltage Nom500mV
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
LPDDR5
Memory Configuration
1.5G x 32bit
IC Case / Package
TFBGA
Supply Voltage Nom
500mV
Operating Temperature Min
-40°C
Product Range
-
Memory Density
48Gbit
Clock Frequency Max
4.8GHz
No. of Pins
315Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
