Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT60B3G8RW-64B:BCopy
Newark Part No.63AK7043
Technical Datasheet
DRAM TypeDDR5
Memory Density24Gbit
Memory Configuration3G x 8bit
Clock Frequency Max-
IC Case / PackageVFBGA
No. of Pins78Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT60B3G8RW-64B:B is a 24Gb DDR5 SDRAM.
- 3Gb x8 configuration
- 0.312ns/6400 MT/s memory clock/ data rate
- 52-52-52 clock cycles, on-die, internal, adjustable VREF generation for DQ, CA, CS
- 1.1V pseudo open-drain I/O, 32 internal banks (x4, x8): 8 groups of 4 banks each
- 16 internal banks (x16): 4 groups of 4 banks each, 16n-bit prefetch architecture
- 1 cycle/2 cycle command structure, 2N mode
- Multi-purpose command (MPC), CS/CA training mode, on-die ECC (bounded fault)
- sPPR and hPPR capability, MBIST/mPPR capability, Per-DRAM addressability, JEDEC JESD-79.5 compliant
- Commercial operating temperature range from 0°C to 95°C
Technical Specifications
DRAM Type
DDR5
Memory Configuration
3G x 8bit
IC Case / Package
VFBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Memory Density
24Gbit
Clock Frequency Max
-
No. of Pins
78Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
