Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT53E768M32D4DT-053 AUT:E
Newark Part No.80AH8460
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E768M32D4DT-053 AUT:E
Newark Part No.80AH8460
Technical Datasheet
DRAM TypeLPDDR4
Memory Density24Gbit
DRAM Density24Gbit
DRAM Memory Configuration1.5G x 16bit
Memory Configuration1.5G x 16bit
Clock Frequency1.866GHz
Clock Frequency Max1.866GHz
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Access Time-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
LPDDR4
DRAM Density
24Gbit
Memory Configuration
1.5G x 16bit
Clock Frequency Max
1.866GHz
Memory Case Style
VFBGA
Supply Voltage Nom
1.1V
Access Time
-
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
24Gbit
DRAM Memory Configuration
1.5G x 16bit
Clock Frequency
1.866GHz
IC Case / Package
VFBGA
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate