Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT53E2G32D4DT-046 AIT:ACopy
Newark Part No.80AH8346
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E2G32D4DT-046 AIT:ACopy
Newark Part No.80AH8346
Technical Datasheet
DRAM TypeMobile LPDDR4
DRAM Density64Gbit
Memory Density64Gbit
Memory Configuration2G x 32bit
DRAM Memory Configuration2G x 32bit
Clock Frequency2.133GHz
Clock Frequency Max2.133GHz
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
Access Time468ps
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Density
64Gbit
DRAM Memory Configuration
2G x 32bit
Clock Frequency Max
2.133GHz
IC Case / Package
VFBGA
Supply Voltage Nom
1.1V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
64Gbit
Memory Configuration
2G x 32bit
Clock Frequency
2.133GHz
Memory Case Style
VFBGA
No. of Pins
200Pins
Access Time
468ps
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
