Print Page
Image is for illustrative purposes only. Please refer to product description.
334 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $49.050 |
Price for:Each
Minimum: 1
Multiple: 1
$49.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E2G32D4DE-046 WT:A
Newark Part No.80AH8344
DRAM TypeMobile LPDDR4
DRAM Density64Gbit
Memory Density64Gbit
DRAM Memory Configuration2G x 32bit
Memory Configuration2G x 32bit
Clock Frequency2.133GHz
Clock Frequency Max2.133GHz
IC Case / PackageTFBGA
Memory Case StyleTFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Access Time-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT53E2G32D4DE-046 WT:A is a mobile LPDDR4 SDRAM. The 16Gb low-power DDR4 SDRAM (LPDDR4) or low VDDQ (LPDDR4X) is a high-speed, CMOS dynamic random-access memory device. This 8-bank device is internally configured with ×16 I/O. Each of the ×16 2,147,483,648-bit banks are organized as 131,072 rows by 1024 columns by 16 bits.
- 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies (RL/WL)
- Programmable and on-the-fly burst lengths (BL =16, 32)
- Directed per-bank refresh for concurrent bank operation and ease of command scheduling
- On-chip temperature sensor to control self refresh rate
- Partial-array self refresh (PASR), selectable output drive strength (DS), clock-stop capability
- 2 Gig × 32 (2 channels ×16 I/O) array configuration, 468ps at RL=36/40 speed grade, cycle time
- 200-ball TFBGA package
- Operating temperature range from -25°C to +85°C
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Density
64Gbit
Memory Configuration
2G x 32bit
Clock Frequency Max
2.133GHz
Memory Case Style
TFBGA
Supply Voltage Nom
1.1V
Access Time
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
64Gbit
DRAM Memory Configuration
2G x 32bit
Clock Frequency
2.133GHz
IC Case / Package
TFBGA
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Min
-25°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate