Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT53E256M64D4NZ-053 WT:BCopy
Newark Part No.80AH8382
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E256M64D4NZ-053 WT:BCopy
Newark Part No.80AH8382
Technical Datasheet
DRAM TypeMobile LPDDR4
DRAM Density16Gbit
Memory Density16Gbit
Memory Configuration256M x 64bit
DRAM Memory Configuration256M x 64bit
Clock Frequency Max1.866GHz
Clock Frequency1.866GHz
Memory Case StyleWFBGA
IC Case / PackageWFBGA
No. of Pins376Pins
Supply Voltage Nom1.1V
Access Time535ps
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Density
16Gbit
DRAM Memory Configuration
256M x 64bit
Clock Frequency
1.866GHz
IC Case / Package
WFBGA
Supply Voltage Nom
1.1V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
16Gbit
Memory Configuration
256M x 64bit
Clock Frequency Max
1.866GHz
Memory Case Style
WFBGA
No. of Pins
376Pins
Access Time
535ps
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
