Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT53E256M32D2DS-053 AUT:BCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH8367
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $245.980 |
Price for:Each
Minimum: 1
Multiple: 1
$245.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E256M32D2DS-053 AUT:BCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH8367
DRAM TypeMobile LPDDR4
Memory Density8Gbit
DRAM Density8Gbit
DRAM Memory Configuration256M x 32bit
Memory Configuration256M x 32bit
Clock Frequency Max1.866GHz
Clock Frequency1.866GHz
IC Case / PackageWFBGA
Memory Case StyleWFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Access Time535ps
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT53E256M32D2DS-053 AUT:B is a 4Gb mobile low-power DDR4 SDRAM with low VDDQ. It is a high-speed CMOS, dynamic random-access memory. This memory is internally configured with x16 I/O, 8-banks. Each of the x16’s 536,870,912-bit banks are organized as 32,768 rows by 1024 columns by 16 bits. It has directed per-bank refresh for concurrent bank operation and ease of command scheduling. This memory has on-chip temperature sensor to control self refresh rate. It has clock-stop capability.
- Operating voltage range is 1.10V (VDD2)/0.60V or 1.10V (VDDQ)
- 256Meg x 32 configuration, LPDDR4, 2die addressing
- Packaging style is 200-ball WFBGA
- Cycle time is 535ps at RL = 32/36, B design
- Operating temperature range is –40°C to +125°C, automotive qualified
- Clock rate is 1866MHz, data rate per pin is 3733Mb/s
- Ultra-low-voltage core and I/O power supplies
- 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies (RL/WL), selectable output drive strength (DS)
Technical Specifications
DRAM Type
Mobile LPDDR4
DRAM Density
8Gbit
Memory Configuration
256M x 32bit
Clock Frequency
1.866GHz
Memory Case Style
WFBGA
Supply Voltage Nom
1.1V
Access Time
535ps
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
8Gbit
DRAM Memory Configuration
256M x 32bit
Clock Frequency Max
1.866GHz
IC Case / Package
WFBGA
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
