Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT53E256M16D1DS-046 WT:BCopy
Newark Part No.80AH8352
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.700 |
Price for:Each
Minimum: 1360
Multiple: 1360
$134,232.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E256M16D1DS-046 WT:BCopy
Newark Part No.80AH8352
Technical Datasheet
DRAM TypeMobile LPDDR4
Memory Density4Gbit
DRAM Density4Gbit
Memory Configuration256M x 16bit
DRAM Memory Configuration256M x 16bit
Clock Frequency Max2.133GHz
Clock Frequency2.133GHz
Memory Case StyleWFBGA
IC Case / PackageWFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
Access Time-
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
Mobile LPDDR4
DRAM Density
4Gbit
DRAM Memory Configuration
256M x 16bit
Clock Frequency
2.133GHz
IC Case / Package
WFBGA
Supply Voltage Nom
1.1V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
4Gbit
Memory Configuration
256M x 16bit
Clock Frequency Max
2.133GHz
Memory Case Style
WFBGA
No. of Pins
200Pins
Access Time
-
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
