Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $311.160 |
| 5+ | $307.180 |
| 10+ | $303.320 |
| 25+ | $287.690 |
Price for:Each
Minimum: 1
Multiple: 1
$311.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E1G64D4HJ-046 WT:C
Newark Part No.51AK1381
DRAM TypeMobile LPDDR4
Memory Density64Gbit
DRAM Density64Gbit
Memory Configuration1G x 64bit
DRAM Memory Configuration1G x 64bit
Clock Frequency2.133GHz
Clock Frequency Max2.133GHz
IC Case / PackageTFBGA
Memory Case StyleTFBGA
No. of Pins556Pins
Supply Voltage Nom1.1V
Access Time468ps
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
Mobile LPDDR4
DRAM Density
64Gbit
DRAM Memory Configuration
1G x 64bit
Clock Frequency Max
2.133GHz
Memory Case Style
TFBGA
Supply Voltage Nom
1.1V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Memory Density
64Gbit
Memory Configuration
1G x 64bit
Clock Frequency
2.133GHz
IC Case / Package
TFBGA
No. of Pins
556Pins
Access Time
468ps
Operating Temperature Min
-25°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability