Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT53E1536M32D4DE-046 AIT:BCopy
Newark Part No.80AH8330
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E1536M32D4DE-046 AIT:BCopy
Newark Part No.80AH8330
Technical Datasheet
DRAM TypeMobile LPDDR4
DRAM Density48Gbit
Memory Density48Gbit
Memory Configuration1.5G x 32bit
DRAM Memory Configuration1.5G x 32bit
Clock Frequency2.133GHz
Clock Frequency Max2.133GHz
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Access Time468ps
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Density
48Gbit
DRAM Memory Configuration
1.5G x 32bit
Clock Frequency Max
2.133GHz
IC Case / Package
TFBGA
Supply Voltage Nom
1.1V
Access Time
468ps
Operating Temperature Max
95°C
SVHC
No SVHC (08-Jul-2021)
DRAM Density
48Gbit
Memory Configuration
1.5G x 32bit
Clock Frequency
2.133GHz
Memory Case Style
TFBGA
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
