Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT53E128M16D1DS-053 AAT:ACopy
Newark Part No.80AH8299
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E128M16D1DS-053 AAT:ACopy
Newark Part No.80AH8299
Technical Datasheet
DRAM TypeMobile LPDDR4
Memory Density2Gbit
DRAM Density2Gbit
DRAM Memory Configuration128M x 16bit
Memory Configuration128M x 16bit
Clock Frequency Max1.866GHz
Clock Frequency1.866GHz
Memory Case StyleWFBGA
IC Case / PackageWFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
Access Time-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
DRAM Type
Mobile LPDDR4
DRAM Density
2Gbit
Memory Configuration
128M x 16bit
Clock Frequency
1.866GHz
IC Case / Package
WFBGA
Supply Voltage Nom
1.1V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (08-Jul-2021)
Memory Density
2Gbit
DRAM Memory Configuration
128M x 16bit
Clock Frequency Max
1.866GHz
Memory Case Style
WFBGA
No. of Pins
200Pins
Access Time
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
