Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT53D768M32D2NP-046 WT:ACopy
Newark Part No.80AH8259
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53D768M32D2NP-046 WT:ACopy
Newark Part No.80AH8259
Technical Datasheet
DRAM TypeLPDDR4
DRAM Density24Gbit
Memory Density24Gbit
DRAM Memory Configuration768M x 32bit
Memory Configuration768M x 32bit
Clock Frequency2.133GHz
Clock Frequency Max2.133GHz
IC Case / PackageWFBGA
Memory Case StyleWFBGA
No. of Pins200Pins
Supply Voltage Nom1.8V
Access Time468ps
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
LPDDR4
Memory Density
24Gbit
Memory Configuration
768M x 32bit
Clock Frequency Max
2.133GHz
Memory Case Style
WFBGA
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
24Gbit
DRAM Memory Configuration
768M x 32bit
Clock Frequency
2.133GHz
IC Case / Package
WFBGA
No. of Pins
200Pins
Access Time
468ps
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
