Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT53D512M32D2DS-046 AIT:D
Newark Part No.80AH8242
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53D512M32D2DS-046 AIT:D
Newark Part No.80AH8242
Technical Datasheet
DRAM TypeMobile LPDDR4
Memory Density16Gbit
DRAM Density16Gbit
DRAM Memory Configuration512M x 32bit
Memory Configuration512M x 32bit
Clock Frequency Max2.133GHz
Clock Frequency2.133GHz
IC Case / PackageWFBGA
Memory Case StyleWFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
Access Time468ps
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
Mobile LPDDR4
DRAM Density
16Gbit
Memory Configuration
512M x 32bit
Clock Frequency
2.133GHz
Memory Case Style
WFBGA
Supply Voltage Nom
1.1V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
16Gbit
DRAM Memory Configuration
512M x 32bit
Clock Frequency Max
2.133GHz
IC Case / Package
WFBGA
No. of Pins
200Pins
Access Time
468ps
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
