Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT53B768M32D4DT-062 AIT:B
Newark Part No.80AH8214
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53B768M32D4DT-062 AIT:B
Newark Part No.80AH8214
Technical Datasheet
DRAM TypeLPDDR4
DRAM Density24Gbit
Memory Density24Gbit
Memory Configuration768M x 32bit
DRAM Memory Configuration768M x 32bit
Clock Frequency Max-
Clock Frequency-
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins200Pins
Supply Voltage Nom-
IC MountingSurface Mount
Access Time-
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
LPDDR4
Memory Density
24Gbit
DRAM Memory Configuration
768M x 32bit
Clock Frequency
-
Memory Case Style
VFBGA
Supply Voltage Nom
-
Access Time
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
24Gbit
Memory Configuration
768M x 32bit
Clock Frequency Max
-
IC Case / Package
VFBGA
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
