Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT53B384M64D4NK-053 WT:B
Newark Part No.80AH8206
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53B384M64D4NK-053 WT:B
Newark Part No.80AH8206
DRAM TypeLPDDR4
DRAM Density24Gbit
Memory Density24Gbit
DRAM Memory Configuration384M x 64bit
Memory Configuration384M x 64bit
Clock Frequency Max1.866GHz
Clock Frequency1.866GHz
IC Case / PackageWFBGA
Memory Case StyleWFBGA
No. of Pins366Pins
Supply Voltage Nom1.8V
Access Time535ps
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
LPDDR4
Memory Density
24Gbit
Memory Configuration
384M x 64bit
Clock Frequency
1.866GHz
Memory Case Style
WFBGA
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
24Gbit
DRAM Memory Configuration
384M x 64bit
Clock Frequency Max
1.866GHz
IC Case / Package
WFBGA
No. of Pins
366Pins
Access Time
535ps
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate