Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT52L768M32D3PU-107 WT:BCopy
Newark Part No.80AH8192
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT52L768M32D3PU-107 WT:BCopy
Newark Part No.80AH8192
Technical Datasheet
DRAM TypeLPDDR3
DRAM Density24Gbit
Memory Density24Gbit
Memory Configuration768M x 32bit
DRAM Memory Configuration768M x 32bit
Clock Frequency933MHz
Clock Frequency Max933MHz
IC Case / PackageWFBGA
Memory Case StyleWFBGA
No. of Pins168Pins
Supply Voltage Nom1.2V
Access Time-
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
LPDDR3
Memory Density
24Gbit
DRAM Memory Configuration
768M x 32bit
Clock Frequency Max
933MHz
Memory Case Style
WFBGA
Supply Voltage Nom
1.2V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
24Gbit
Memory Configuration
768M x 32bit
Clock Frequency
933MHz
IC Case / Package
WFBGA
No. of Pins
168Pins
Access Time
-
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
