Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT51K128M32HF-60 N:BCopy
Newark Part No.80AH8182
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT51K128M32HF-60 N:BCopy
Newark Part No.80AH8182
DRAM TypeGDDR5
DRAM Density4Gbit
Memory Density4Gbit
DRAM Memory Configuration128M x 32bit
Memory Configuration128M x 32bit
Clock Frequency Max1.5GHz
Clock Frequency1.5GHz
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins170Pins
Supply Voltage Nom1.35V
Access Time-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
DRAM Type
GDDR5
Memory Density
4Gbit
Memory Configuration
128M x 32bit
Clock Frequency
1.5GHz
IC Case / Package
TFBGA
Supply Voltage Nom
1.35V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (08-Jul-2021)
DRAM Density
4Gbit
DRAM Memory Configuration
128M x 32bit
Clock Frequency Max
1.5GHz
Memory Case Style
TFBGA
No. of Pins
170Pins
Access Time
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
