Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT48LC2M32B2B5-6A IT:JCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH8152
Your Part Number
253 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $47.300 |
Price for:Each
Minimum: 1
Multiple: 1
$47.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT48LC2M32B2B5-6A IT:JCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH8152
Technical Datasheet
DRAM TypeSDR
DRAM Density64Mbit
Memory Density64Mbit
DRAM Memory Configuration2M x 32bit
Memory Configuration2M x 32bit
Clock Frequency167MHz
Clock Frequency Max167MHz
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins90Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Access Time5.4ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT48LC2M32B2B5-6A IT:J is a SDR SDRAM. It uses a 64Mb SDRAM and a high-speed CMOS, dynamic random-access memory containing 67,108,864 bits. It is internally configured as a quad-bank DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the x4’s 67,108,864-bit banks are organized as 8192 rows by 2048 columns by 4 bits. Each of the 16,777,216-bit banks are organized as 2048 rows by 256 columns by 32bits. It supports CAS latency (CL) of 1, 2, and 3.
- Operating supply voltage range is 3V to 3.6V (VDD, VDDQ)
- 2Meg x 32 configuration (512K x 32 x 4 banks), PC100-compliant
- Packaging style is 90-ball VFBGA (8mm x 13mm)
- Clock frequency is 167MHz, auto refresh
- Industrial temperature range is –40˚C to +85˚C
- Fully synchronous to all signals registered on positive edge of system clock
- Internal pipelined operation; column address can be changed every clock cycle
- Internal banks for hiding row access/precharge
- Auto precharge, includes concurrent auto precharge and auto refresh modes
- LVTTL-compatible inputs and outputs
Technical Specifications
DRAM Type
SDR
Memory Density
64Mbit
Memory Configuration
2M x 32bit
Clock Frequency Max
167MHz
Memory Case Style
VFBGA
Supply Voltage Nom
3.3V
Access Time
5.4ns
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
DRAM Density
64Mbit
DRAM Memory Configuration
2M x 32bit
Clock Frequency
167MHz
IC Case / Package
VFBGA
No. of Pins
90Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
