Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT47H32M16NF-25E AIT:HCopy
Newark Part No.80AH8128
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT47H32M16NF-25E AIT:HCopy
Newark Part No.80AH8128
Technical Datasheet
DRAM TypeDDR2
DRAM Density512Mbit
Memory Density512Mbit
Memory Configuration32M x 16bit
DRAM Memory Configuration32M x 16bit
Clock Frequency400MHz
Clock Frequency Max400MHz
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins84Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Access Time2.5ns
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
DRAM Type
DDR2
Memory Density
512Mbit
DRAM Memory Configuration
32M x 16bit
Clock Frequency Max
400MHz
IC Case / Package
TFBGA
Supply Voltage Nom
1.8V
Access Time
2.5ns
Operating Temperature Max
95°C
SVHC
No SVHC (08-Jul-2021)
DRAM Density
512Mbit
Memory Configuration
32M x 16bit
Clock Frequency
400MHz
Memory Case Style
TFBGA
No. of Pins
84Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
