Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT47H128M16RT-25E XIT:C
Newark Part No.80AH8119
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT47H128M16RT-25E XIT:C
Newark Part No.80AH8119
Technical Datasheet
DRAM TypeDDR2
Memory Density2Gbit
DRAM Density2Gbit
Memory Configuration128M x 16bit
DRAM Memory Configuration128M x 16bit
Clock Frequency400MHz
Clock Frequency Max400MHz
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins84Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Access Time2.5ns
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR2
DRAM Density
2Gbit
DRAM Memory Configuration
128M x 16bit
Clock Frequency Max
400MHz
Memory Case Style
FBGA
Supply Voltage Nom
1.8V
Access Time
2.5ns
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
2Gbit
Memory Configuration
128M x 16bit
Clock Frequency
400MHz
IC Case / Package
FBGA
No. of Pins
84Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
