Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 500+ | $9.360 |
Price for:Each
Minimum: 1782
Multiple: 1782
$16,679.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT46H64M16LFBF-5 AIT:B
Newark Part No.80AH8095
Technical Datasheet
DRAM TypeMobile LPDDR
Memory Density1Gbit
DRAM Density1Gbit
Memory Configuration64M x 16bit
DRAM Memory Configuration64M x 16bit
Clock Frequency Max200MHz
Clock Frequency200MHz
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins60Pins
Supply Voltage Nom1.8V
Access Time5ns
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
Mobile LPDDR
DRAM Density
1Gbit
DRAM Memory Configuration
64M x 16bit
Clock Frequency
200MHz
IC Case / Package
VFBGA
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
1Gbit
Memory Configuration
64M x 16bit
Clock Frequency Max
200MHz
Memory Case Style
VFBGA
No. of Pins
60Pins
Access Time
5ns
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
