Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT46H32M16LFBF-5 IT:CCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.32AJ7542
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.160 |
Price for:Each
Minimum: 1
Multiple: 1
$13.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT46H32M16LFBF-5 IT:CCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.32AJ7542
DRAM TypeMobile LPDDR
DRAM Density512Mbit
Memory Density512Mbit
Memory Configuration32M x 16bit
DRAM Memory Configuration32M x 16bit
Clock Frequency200MHz
Clock Frequency Max200MHz
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins60Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Access Time5ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
Mobile LPDDR
Memory Density
512Mbit
DRAM Memory Configuration
32M x 16bit
Clock Frequency Max
200MHz
Memory Case Style
VFBGA
Supply Voltage Nom
1.8V
Access Time
5ns
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
DRAM Density
512Mbit
Memory Configuration
32M x 16bit
Clock Frequency
200MHz
IC Case / Package
VFBGA
No. of Pins
60Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
