Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT46H16M32LFBQ-5 AAT:CCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH8083
Your Part Number
450 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $53.340 |
Price for:Each
Minimum: 1
Multiple: 1
$53.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT46H16M32LFBQ-5 AAT:CCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH8083
Technical Datasheet
DRAM TypeMobile LPDDR
DRAM Density512Mbit
Memory Density512Mbit
Memory Configuration16M x 32bit
DRAM Memory Configuration16M x 32bit
Clock Frequency200MHz
Clock Frequency Max200MHz
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins90Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Access Time5ns
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT46H16M32LFBQ-5 AAT:C is a LPDDR SDRAM. It is a 512Mb mobile low-power DDR SDRAM and a high-speed CMOS, dynamic random access memory containing 536,870,912 bits. It is internally configured as a quad-bank DRAM. Each of the x16’s 134,217,728-bit banks are organized as 8192 rows by 1024 columns by 16 bits. Each of the x32’s 134,217,728-bit banks are organized as 8192 rows by 512 columns by 32 bits.
- Operating voltage range is 1.8V, deep power-down (DPD)
- 16Meg x 32 configuration, automotive certified
- Packaging style is 90-ball (8mm x 13mm) VFBGA, “green”
- Timing (cycle time) is 5ns at CL = 3 (200 MHz), JEDEC-standard addressing
- Automotive temperature range is –40˚C to +105˚C, third generation
- Clock rate is 200MHz, bidirectional data strobe per byte of data (DQS)
- Differential clock inputs (CK and CK#), commands entered on each positive CK edge
- DQS edge-aligned with data for READs, centeraligned with data for WRITEs
- Concurrent auto precharge option is supported, auto refresh and self refresh modes
- Temperature-compensated self refresh (TCSR), partial-array self refresh (PASR)
Technical Specifications
DRAM Type
Mobile LPDDR
Memory Density
512Mbit
DRAM Memory Configuration
16M x 32bit
Clock Frequency Max
200MHz
IC Case / Package
VFBGA
Supply Voltage Nom
1.8V
Access Time
5ns
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
512Mbit
Memory Configuration
16M x 32bit
Clock Frequency
200MHz
Memory Case Style
VFBGA
No. of Pins
90Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
