Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT46H128M16LFDD-48 WT:CCopy
Newark Part No.80AH8082
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT46H128M16LFDD-48 WT:CCopy
Newark Part No.80AH8082
Technical Datasheet
DRAM TypeMobile LPDDR
DRAM Density2Gbit
Memory Density2Gbit
Memory Configuration128M x 16bit
DRAM Memory Configuration128M x 16bit
Clock Frequency Max208MHz
Clock Frequency208MHz
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins60Pins
Supply Voltage Nom1.8V
Access Time4.8ns
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
Mobile LPDDR
Memory Density
2Gbit
DRAM Memory Configuration
128M x 16bit
Clock Frequency
208MHz
IC Case / Package
VFBGA
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
DRAM Density
2Gbit
Memory Configuration
128M x 16bit
Clock Frequency Max
208MHz
Memory Case Style
VFBGA
No. of Pins
60Pins
Access Time
4.8ns
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
