Print Page
Image is for illustrative purposes only. Please refer to product description.
383 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.530 |
| 10+ | $25.520 |
| 25+ | $24.860 |
| 50+ | $23.810 |
| 100+ | $23.110 |
| 250+ | $22.360 |
| 500+ | $22.040 |
Price for:Each
Minimum: 1
Multiple: 1
$26.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41K512M8DA-107 AAT:P
Newark Part No.18AM2772
DRAM TypeDDR3L
Memory Density4Gbit
Memory Configuration512M x 8bit
Clock Frequency Max933MHz
IC Case / PackageTFBGA
No. of Pins78Pins
Supply Voltage Nom1.35V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
DRAM Type
DDR3L
Memory Configuration
512M x 8bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.35V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
4Gbit
Clock Frequency Max
933MHz
No. of Pins
78Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate