Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.680 |
| 10+ | $10.110 |
| 25+ | $9.900 |
| 50+ | $9.710 |
| 100+ | $9.540 |
| 250+ | $9.330 |
| 500+ | $9.160 |
Price for:Each
Minimum: 1
Multiple: 1
$10.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41K256M16TW-107 IT:P
Newark Part No.77AJ8709
DRAM TypeDDR3L
Memory Density4Gbit
DRAM Density4Gbit
Memory Configuration256M x 16bit
DRAM Memory Configuration256M x 16bit
Clock Frequency933MHz
Clock Frequency Max933MHz
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins96Pins
Supply Voltage Nom1.35V
IC MountingSurface Mount
Access Time1.07ns
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
DDR3L
DRAM Density
4Gbit
DRAM Memory Configuration
256M x 16bit
Clock Frequency Max
933MHz
IC Case / Package
FBGA
Supply Voltage Nom
1.35V
Access Time
1.07ns
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Memory Density
4Gbit
Memory Configuration
256M x 16bit
Clock Frequency
933MHz
Memory Case Style
FBGA
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability