Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT41K256M16TW-107 AUT:PCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH8026
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $74.850 |
Price for:Each
Minimum: 1
Multiple: 1
$74.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41K256M16TW-107 AUT:PCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH8026
Technical Datasheet
DRAM TypeDDR3L
Memory Density4Gbit
DRAM Density4Gbit
DRAM Memory Configuration256M x 16bit
Memory Configuration256M x 16bit
Clock Frequency933MHz
Clock Frequency Max933MHz
IC Case / PackageTFBGA
Memory Case StyleTFBGA
No. of Pins96Pins
Supply Voltage Nom1.35V
Access Time1.07ns
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT41K256M16TW-107 AUT:P is a DDR3 SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM consists of a single 8n-bit-wide, four-clock cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins.
- 256Meg x 16 configuration, data rate is 1866MT/s, automotive certification
- Packaging style is 96-ball FBGA
- Timing (cycle time) is 1.07ns at CL = 13 (DDR3-1866)
- Ultra-high temperature range is –40°C to +125°C, multipurpose register
- Supply voltage range is 1.283V to 1.45V, output driver calibration
- Differential bidirectional data strobe, 8n-bit prefetch architecture
- Differential clock inputs (CK, CK#), 8 internal banks
- Programmable CAS (READ) latency (CL), programmable CAS (WRITE) latency (CWL)
- Selectable BC4 or BL8 on-the-fly (OTF), self refresh mode
- Self refresh temperature (SRT), automatic self refresh (ASR)
Technical Specifications
DRAM Type
DDR3L
DRAM Density
4Gbit
Memory Configuration
256M x 16bit
Clock Frequency Max
933MHz
Memory Case Style
TFBGA
Supply Voltage Nom
1.35V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
4Gbit
DRAM Memory Configuration
256M x 16bit
Clock Frequency
933MHz
IC Case / Package
TFBGA
No. of Pins
96Pins
Access Time
1.07ns
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
