Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41J256M8DA-125:KCopy
Newark Part No.80AH8005
Technical Datasheet
DRAM TypeDDR3
Memory Density2Gbit
DRAM Density2Gbit
DRAM Memory Configuration256M x 8bit
Memory Configuration256M x 8bit
Clock Frequency800MHz
Clock Frequency Max800MHz
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins78Pins
Supply Voltage Nom1.5V
Access Time1.25ns
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
DRAM Type
DDR3
DRAM Density
2Gbit
Memory Configuration
256M x 8bit
Clock Frequency Max
800MHz
IC Case / Package
FBGA
Supply Voltage Nom
1.5V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (08-Jul-2021)
Memory Density
2Gbit
DRAM Memory Configuration
256M x 8bit
Clock Frequency
800MHz
Memory Case Style
FBGA
No. of Pins
78Pins
Access Time
1.25ns
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
