Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT40A8G4CLU-075H:ECopy
Newark Part No.80AH8001
Technical Datasheet
DRAM TypeDDR4
Memory Density32Gbit
DRAM Density32Gbit
DRAM Memory Configuration8G x 4bit
Memory Configuration8G x 4bit
Clock Frequency Max1.333GHz
Clock Frequency1.333GHz
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins78Pins
Supply Voltage Nom1.2V
Access Time750ps
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR4
DRAM Density
32Gbit
Memory Configuration
8G x 4bit
Clock Frequency
1.333GHz
IC Case / Package
TFBGA
Supply Voltage Nom
1.2V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
32Gbit
DRAM Memory Configuration
8G x 4bit
Clock Frequency Max
1.333GHz
Memory Case Style
TFBGA
No. of Pins
78Pins
Access Time
750ps
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
