Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT40A512M8SA-062E AIT:FCopy
Newark Part No.80AH7994
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT40A512M8SA-062E AIT:FCopy
Newark Part No.80AH7994
Technical Datasheet
DRAM TypeDDR4
DRAM Density4Gbit
Memory Density4Gbit
Memory Configuration512M x 8bit
DRAM Memory Configuration512M x 8bit
Clock Frequency1.6GHz
Clock Frequency Max1.6GHz
IC Case / PackageTFBGA
Memory Case StyleTFBGA
No. of Pins78Pins
Supply Voltage Nom1.2V
Access Time625ps
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR4
Memory Density
4Gbit
DRAM Memory Configuration
512M x 8bit
Clock Frequency Max
1.6GHz
Memory Case Style
TFBGA
Supply Voltage Nom
1.2V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
4Gbit
Memory Configuration
512M x 8bit
Clock Frequency
1.6GHz
IC Case / Package
TFBGA
No. of Pins
78Pins
Access Time
625ps
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
