Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.210 |
| 5+ | $98.220 |
| 10+ | $94.230 |
| 25+ | $91.130 |
| 50+ | $88.830 |
| 100+ | $86.560 |
Price for:Each
Minimum: 1
Multiple: 1
$102.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT40A4G8NEA-062E:F
Newark Part No.99AJ4740
DRAM TypeDDR4
DRAM Density32Gbit
Memory Density32Gbit
DRAM Memory Configuration4G x 8bit
Memory Configuration4G x 8bit
Clock Frequency1.6GHz
Clock Frequency Max1.6GHz
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins78Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Access Time625ps
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
DDR4
Memory Density
32Gbit
Memory Configuration
4G x 8bit
Clock Frequency Max
1.6GHz
Memory Case Style
FBGA
Supply Voltage Nom
1.2V
Access Time
625ps
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
DRAM Density
32Gbit
DRAM Memory Configuration
4G x 8bit
Clock Frequency
1.6GHz
IC Case / Package
FBGA
No. of Pins
78Pins
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability