Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT40A2G16TBB-062E:FCopy
Newark Part No.32AK9418
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT40A2G16TBB-062E:FCopy
Newark Part No.32AK9418
Technical Datasheet
DRAM TypeDDR4
Memory Density32Gbit
DRAM Density32Gbit
DRAM Memory Configuration2G x 16bit
Memory Configuration2G x 16bit
Clock Frequency1.6GHz
Clock Frequency Max1.6GHz
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins96Pins
Supply Voltage Nom1.2V
Access Time625ps
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT40A2G16TBB-062E:F is a 32Gb (TwinDie™) DDR4 SDRAM. It uses micron’s 16Gb DDR4 SDRAM die and two x8s combined to make one x16. It uses similar signals as the mono x16, and there is one extra ZQ connection for faster ZQ calibration and a BG1 control required for x8 addressing.
- VDD = VDDQ is 1.2V (1.14–1.26V)
- 1.2V VDDQ-terminated I/O
- JEDEC-standard ball-out
- Operating temperature range is 0°C to 95°C
- 128Meg x 16 x 16banks x 1rank
- Timing cycle time is 1 0.625ns at CL = 22 (DDR4-3200)
- Data rate is 3200MT/s, low-profile package
- Package style is 96ball FBGA package 7.5mm x 13mm x 1.2mm
Technical Specifications
DRAM Type
DDR4
DRAM Density
32Gbit
Memory Configuration
2G x 16bit
Clock Frequency Max
1.6GHz
IC Case / Package
FBGA
Supply Voltage Nom
1.2V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Memory Density
32Gbit
DRAM Memory Configuration
2G x 16bit
Clock Frequency
1.6GHz
Memory Case Style
FBGA
No. of Pins
96Pins
Access Time
625ps
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
