Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT29GZ5A5BPGGA-046IT.87JCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.80AH7856
Product Range1.8V Parallel NAND with Mobile LPDDR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.140 |
Price for:Each
Minimum: 1
Multiple: 1
$187.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29GZ5A5BPGGA-046IT.87JCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.80AH7856
Product Range1.8V Parallel NAND with Mobile LPDDR Flash Memories
Flash Memory TypeNAND with Mobile LPDDR
Memory Density4Gbit
Memory Size4Gbit
Memory Configuration512M x 8bit
Flash Memory Configuration512M x 8bit
InterfacesParallel
IC Interface TypeParallel
IC Case / PackageWFBGA
Memory Case StyleWFBGA
No. of Pins149Pins
Clock Frequency Max2.133GHz
Clock Frequency2.133GHz
Access Time25ns
Supply Voltage Min1.7V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Parallel NAND with Mobile LPDDR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
NAND with Mobile LPDDR
Memory Size
4Gbit
Flash Memory Configuration
512M x 8bit
IC Interface Type
Parallel
Memory Case Style
WFBGA
Clock Frequency Max
2.133GHz
Access Time
25ns
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
4Gbit
Memory Configuration
512M x 8bit
Interfaces
Parallel
IC Case / Package
WFBGA
No. of Pins
149Pins
Clock Frequency
2.133GHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Parallel NAND with Mobile LPDDR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
