Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MT29F4G08ABAFAWP-IT:FCopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | 80AH7785 |
| Product Range | 3.3V Parallel NAND Flash Memories |
| Your Part Number |
631 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.200 |
Price for:Each
Minimum: 1
Multiple: 1
$34.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MT29F4G08ABAFAWP-IT:FCopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | 80AH7785 |
| Product Range | 3.3V Parallel NAND Flash Memories |
| Flash Memory Type | SLC NAND |
| Memory Density | 4Gbit |
| Memory Size | 4Gbit |
| Memory Configuration | 512M x 8bit |
| Flash Memory Configuration | 512M x 8bit |
| Interfaces | Parallel |
| IC Interface Type | Parallel |
| Memory Case Style | TSOP-I |
| IC Case / Package | TSOP-I |
| No. of Pins | 48Pins |
| Clock Frequency | 50MHz |
| Clock Frequency Max | 50MHz |
| Access Time | 16ns |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Supply Voltage Nom | 3.3V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 3.3V Parallel NAND Flash Memories |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Flash Memory Type | SLC NAND |
|---|---|
| Memory Size | 4Gbit |
| Flash Memory Configuration | 512M x 8bit |
| IC Interface Type | Parallel |
| IC Case / Package | TSOP-I |
| Clock Frequency | 50MHz |
| Access Time | 16ns |
| Supply Voltage Max | 3.6V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| Memory Density | 4Gbit |
|---|---|
| Memory Configuration | 512M x 8bit |
| Interfaces | Parallel |
| Memory Case Style | TSOP-I |
| No. of Pins | 48Pins |
| Clock Frequency Max | 50MHz |
| Supply Voltage Min | 2.7V |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V Parallel NAND Flash Memories |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991B1A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
