Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT29F4G08ABAFAWP-AIT:FCopy
Newark Part No.80AH7784
Product Range3.3V Parallel NAND Flash Memories
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F4G08ABAFAWP-AIT:FCopy
Newark Part No.80AH7784
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density4Gbit
Memory Size4Gbit
Memory Configuration512M x 8bit
Flash Memory Configuration512M x 8bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleTSOP
IC Case / PackageTSOP
No. of Pins48Pins
Clock Frequency Max50MHz
Clock Frequency50MHz
Access Time-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V Parallel NAND Flash Memories
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Size
4Gbit
Flash Memory Configuration
512M x 8bit
IC Interface Type
Parallel
IC Case / Package
TSOP
Clock Frequency Max
50MHz
Access Time
-
Supply Voltage Max
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Memory Density
4Gbit
Memory Configuration
512M x 8bit
Interfaces
Parallel
Memory Case Style
TSOP
No. of Pins
48Pins
Clock Frequency
50MHz
Supply Voltage Min
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V Parallel NAND Flash Memories
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
