Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT29F4G01ABBFD12-IT:F
Newark Part No.80AH7765
Product Range1.8V SPI NAND Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F4G01ABBFD12-IT:F
Newark Part No.80AH7765
Product Range1.8V SPI NAND Flash Memories
Flash Memory TypeSLC NAND
Memory Density4Gbit
Memory Size4Gbit
Flash Memory Configuration4G x 1bit
Memory Configuration4G x 1bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleTBGA
IC Case / PackageTBGA
No. of Pins24Pins
Clock Frequency83MHz
Clock Frequency Max83MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V SPI NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Size
4Gbit
Memory Configuration
4G x 1bit
IC Interface Type
Parallel
IC Case / Package
TBGA
Clock Frequency
83MHz
Access Time
-
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
4Gbit
Flash Memory Configuration
4G x 1bit
Interfaces
Parallel
Memory Case Style
TBGA
No. of Pins
24Pins
Clock Frequency Max
83MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V SPI NAND Flash Memories
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate