Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT29F1G08ABBDAH4-ITX:DCopy
Newark Part No.80AH7666
Product Range1.8V Parallel NAND Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F1G08ABBDAH4-ITX:DCopy
Newark Part No.80AH7666
Product Range1.8V Parallel NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Size1Gbit
Memory Density1Gbit
Flash Memory Configuration128M x 8bit
Memory Configuration128M x 8bit
InterfacesParallel
IC Interface TypeParallel
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins63Pins
Clock Frequency Max50MHz
Clock Frequency50MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Parallel NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Density
1Gbit
Memory Configuration
128M x 8bit
IC Interface Type
Parallel
Memory Case Style
VFBGA
Clock Frequency Max
50MHz
Access Time
-
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
1Gbit
Flash Memory Configuration
128M x 8bit
Interfaces
Parallel
IC Case / Package
VFBGA
No. of Pins
63Pins
Clock Frequency
50MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Parallel NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
